Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKCM15F60GAXKMA1
Order Code3155179
Product RangeCIPOS Mini
Also Known AsIKCM15F60GA, SP001247202
Technical Datasheet
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.680 |
5+ | €9.590 |
10+ | €8.500 |
50+ | €8.160 |
100+ | €7.330 |
250+ | €7.180 |
Price for:Each
Minimum: 1
Multiple: 1
€10.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKCM15F60GAXKMA1
Order Code3155179
Product RangeCIPOS Mini
Also Known AsIKCM15F60GA, SP001247202
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS
Product RangeCIPOS Mini
SVHCNo SVHC (21-Jan-2025)
Product Overview
CIPOS™ Mini 600V, 15A three-phase intelligent power module with open emitter in DIP 36 x 21 package. It provides fully featured compact inverter solution along with the best optimized efficiency, excellent thermal conduction and electrical isolation for home appliances and industrial drives, Heating Ventilation and Air Conditioning (HVAC).
- Based on TRENCHSTOP™ IGBT
- 15A of inverter current rating
- Rugged SOI gate driver technology
- Integrated bootstrap function, cross-conduction prevention
- Over current shutdown and all of 6 switches turn off during protection
- Under-voltage lockout at all channels
- Built-in temperature monitoring
- Optimized performance for high switching applications
- High integrations for easy design and reduced system size
- Increased reliability and system efficiency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
DIP
Product Range
CIPOS Mini
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835
Product traceability