Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD04N60RFATMA1
Order Code3585351
Product RangeTRENCHSTOP RC
Also Known AsIKD04N60RF, SP000942932
Technical Datasheet
1,827 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €0.820 |
100+ | €0.626 |
500+ | €0.494 |
1000+ | €0.440 |
5000+ | €0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD04N60RFATMA1
Order Code3585351
Product RangeTRENCHSTOP RC
Also Known AsIKD04N60RF, SP000942932
Technical Datasheet
Continuous Collector Current14.2A
Collector Emitter Saturation Voltage2.2V
Power Dissipation75W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP RC
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
14.2A
Power Dissipation
75W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP RC
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability