Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoILD8150XUMA1
Order Code3267678
Also Known AsILD8150, SP001805682
Technical Datasheet
1,665 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.340 |
| 10+ | €0.981 |
| 50+ | €0.877 |
| 100+ | €0.727 |
| 250+ | €0.683 |
| 500+ | €0.657 |
| 1000+ | €0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoILD8150XUMA1
Order Code3267678
Also Known AsILD8150, SP001805682
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min8VDC
Input Voltage Max80VDC
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Buck
Input Voltage Min
8VDC
Output Voltage Max
-
Switching Frequency Typ
2MHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
80VDC
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability