Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.570 |
10+ | €1.280 |
25+ | €1.180 |
50+ | €1.020 |
100+ | €0.957 |
500+ | €0.876 |
Product Information
Product Overview
IM70A135V01XTMA1 is a high performance analogue XENSIV™ MEMS microphone. It is a compact size and high-performance microphone with a very high acoustic overload point of 135 dBSPL. This microphone is based on Infineon’s new Sealed Dual Membrane MEMS technology which delivers high ingress protection (IP57) at a microphone level. The small size makes this microphone especially suited for TWS earbud applications. Potential applications includes active noise cancellation (ANC) headphones and wireless earbuds (TWS), devices with voice user interface (VUI), smart speakers, home automation, IoT devices, high quality audio capturing, conference systems, cameras and camcorders, industrial or home monitoring with audio pattern detection.
- Ultra-low 170µA current consumption in high performance mode
- Low current consumption 70µA in low power mode
- Signal-to-noise ratio of 70dB(A) SNR
- Acoustic overload point at 135dBSPL
- Flat frequency response with a low-frequency roll-off at 37Hz
- 10ms typical start-up time (VDD = 2.75V, TA = 25°C, 55% R.H.)
- Supply voltage range from 2.3 to 3V (normal mode)
- Supply voltage range from 1.52 to 1.8V (low power mode)
- 1.2V typical brown out voltage (VDD = 2.75V, TA = 25°C, 55% R.H.)
- PG-TLGA-5-5 package, operating temperature range from -40 to 85°C
Technical Specifications
MEMS
2.3V to 3V
70dB
TLGA
3V
85°C
250ohm
5Pins
IP57
XENSIV Series
MEMS Microphone
Omnidirectional
135dB
1.52V
-40°C
-38dB
TLGA
Analogue
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate