Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM818MCCXKMA1
Order Code2986387
Product RangeCIPOS Maxi
Also Known AsIM818-MCC, SP001648554
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.670 |
5+ | €26.890 |
10+ | €23.110 |
50+ | €22.110 |
100+ | €21.110 |
Price for:Each
Minimum: 1
Multiple: 1
€30.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM818MCCXKMA1
Order Code2986387
Product RangeCIPOS Maxi
Also Known AsIM818-MCC, SP001648554
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)16A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesCIPOS Maxi
Product RangeCIPOS Maxi
SVHCNo SVHC (21-Jan-2025)
Product Overview
CIPOSTM Maxi intelligent power module 3-phase inverter topology in a dual in-line moulded package, with 1200V, 10A voltage rating, targeting up to 1.5KW power rating.
- Fully isolated dual in-line moulded module
- 1200V voltage rating 10A, 3 phase inverter topology
- TRENCHSTOP™ IGBT 4 and Rapid switching emitter controlled diode
- Rugged 1200V SOI gate driver technology with stability against transient
- Over current shutdown, under-voltage lockout
- All of 6 switches turn off during protection
- Excellent thermal performance with DCB substrate
- Providing easy PCB footprint design
- System cost saving, high power density
- High efficiency
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
16A
IPM Case Style
DIP
Product Range
CIPOS Maxi
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
CIPOS Maxi
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability