Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD60R3K3C6ATMA1
Order Code2726052
Product RangeCoolMOS C6
Also Known AsIPD60R3K3C6, SP001117718
Technical Datasheet
231 In Stock
2,500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.585 | 
| 50+ | €0.461 | 
| 100+ | €0.345 | 
| 500+ | €0.309 | 
| 1000+ | €0.275 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD60R3K3C6ATMA1
Order Code2726052
Product RangeCoolMOS C6
Also Known AsIPD60R3K3C6, SP001117718
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id1.7A
Drain Source On State Resistance3.3ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation18.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 600V, 1.7A CoolMOS™ C6 power transistor in 3 pin TO-252 package
- Extremely low losses due to very low FOM (RDS(on)* Qi and Eoss)
- Easy control of switching behaviour improves power density
- Very high commutation ruggedness
- Easy to use, better light load efficiency
- Better light load efficiency compared to C3
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- More efficient, more compact, lighter and cooler
- Better price performance in comparison to previous CoolMOS™ generations
- Reduces possible ringing due to PCB layout and package parasitic effects
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.7A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
18.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
3.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS C6
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IPD60R3K3C6ATMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability