Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG20N06S2L65ATMA1
Order Code2725854
Product RangeOptiMOS Series
Also Known AsIPG20N06S2L-65, SP000613722
Technical Datasheet
2,406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
10+ | €0.830 |
100+ | €0.620 |
500+ | €0.497 |
1000+ | €0.417 |
5000+ | €0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N06S2L65ATMA1
Order Code2725854
Product RangeOptiMOS Series
Also Known AsIPG20N06S2L-65, SP000613722
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel55V
Drain Source Voltage Vds P Channel55V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.053ohm
Drain Source On State Resistance P Channel0.053ohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel43W
Power Dissipation P Channel43W
Operating Temperature Max175°C
Product RangeOptiMOS Series
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
55V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
0.053ohm
No. of Pins
8Pins
Power Dissipation P Channel
43W
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
55V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.053ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
43W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000389
Product traceability