Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP052NE7N3GXKSA1
Order Code2480849
Product RangeOptiMOS 3 Series
Also Known AsIPP052NE7N3 G, SP000641726
Technical Datasheet
8,180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.260 |
10+ | €2.940 |
100+ | €2.340 |
500+ | €1.310 |
1000+ | €1.210 |
5000+ | €1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP052NE7N3GXKSA1
Order Code2480849
Product RangeOptiMOS 3 Series
Also Known AsIPP052NE7N3 G, SP000641726
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id80A
Drain Source On State Resistance0.0052ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 3 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Alternatives for IPP052NE7N3GXKSA1
3 Products Found
Product Overview
- Opti MOS™3 power transistor
- Optimized technology for synchronous rectification
- Ideal for high frequency switching and DC/DC converter
- Excellent gate charge x RDC(on) product (FOM)
- Very low on resistance RDS(on), N channel, normal level
- 100% avalanche tested, qualified according to JEDEC for target application
- 75V minimum drain source breakdown voltage (VGS=0V, 1D=1mA, 25°C)
- 5.2mohm maximum drain source on state resistance (VGSS=10V, 1D=80A, 25°C)
- 2.2ohm gate resistance
- PG-TO220-3 package, operating temperature range from -55 to 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.0052ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.8V
No. of Pins
3Pins
Product Range
OptiMOS 3 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002008