Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR2132STRPBF
Order Code2780819
Also Known AsIR2132STRPBF, SP001538480
Technical Datasheet
988 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.310 |
10+ | €2.500 |
25+ | €2.290 |
50+ | €2.180 |
100+ | €2.070 |
250+ | €1.960 |
500+ | €1.900 |
1000+ | €1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2132STRPBF
Order Code2780819
Also Known AsIR2132STRPBF, SP001538480
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins28Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current250mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay675ns
Output Delay425ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Half Bridge
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
250mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
675ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
WSOIC
Input Type
Inverting
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
425ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
Product traceability