Print Page
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.740 |
10+ | €2.220 |
50+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€3.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2520DPBF
Order Code1080633
Product RangeIR2520
Also Known AsSP001550858
Technical Datasheet
Ballast Controller TypeAdaptive Ballast Controller
Supply Voltage Min11.4V
Supply Voltage Max15.4V
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product RangeIR2520
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ballast Controller Type
Adaptive Ballast Controller
Supply Voltage Max
15.4V
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Supply Voltage Min
11.4V
IC Case / Package
DIP
Operating Temperature Min
-25°C
Product Range
IR2520
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154