Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF3205ZLPBF
Order Code2579973
Product RangeHEXFET Series
Also Known AsSP001564660
Technical Datasheet
1,925 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.410 |
100+ | €1.140 |
500+ | €0.922 |
1000+ | €0.822 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF3205ZLPBF
Order Code2579973
Product RangeHEXFET Series
Also Known AsSP001564660
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id110A
Drain Source On State Resistance0.0065ohm
Transistor Case StyleTO-262
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
Product Overview
IRF3205ZLPBF is a HEXFET® Power MOSFET that utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. This feature combines to make this design an extremely efficient and reliable device for use in a wide variety of applications.
- Ultra low on-resistance
- Fast switching, repetitive avalanche allowed up to Tjmax
- Drain-to-source breakdown voltage is 55V (min, VGS = 0V, ID = 250µA, TJ = 25°C)
- Static drain-to-source on-resistance is 4.9mohm (typ, VGS = 10V, ID = 66A, TJ = 25°C)
- Drain-to-source leakage current is 20µA (max, VDS = 55V, VGS = 0, TJ = 25°C)
- Gate-to-source charge is 21nC (typ, VDS = 44V, TJ = 25°C)
- Turn-on delay time is 18ns (typ, VDD = 28, TJ = 25°C)
- Fall time is 67ns (typ, VGS = 10V, TJ = 25°C)
- Reverse recovery time is 28ns (typ, TJ = 25°C, IF = 66A, VDD = 25V)
- TO-262 package, operating junction and storage temperature range from -55 to 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
110A
Transistor Case Style
TO-262
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.0065ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225