Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFHM792TRPBF
Order Code3775961
Product RangeHEXFET Series
Also Known AsSP001554848, IRFHM792TRPBF
Technical Datasheet
3,303 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.668 |
10+ | €0.619 |
100+ | €0.576 |
500+ | €0.532 |
1000+ | €0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFHM792TRPBF
Order Code3775961
Product RangeHEXFET Series
Also Known AsSP001554848, IRFHM792TRPBF
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel4.8A
Continuous Drain Current Id P Channel4.8A
Drain Source On State Resistance N Channel0.164ohm
Drain Source On State Resistance P Channel0.164ohm
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel10.4W
Power Dissipation P Channel10.4W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
4.8A
Drain Source On State Resistance P Channel
0.164ohm
No. of Pins
8Pins
Power Dissipation P Channel
10.4W
Product Range
HEXFET Series
MSL
-
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
4.8A
Drain Source On State Resistance N Channel
0.164ohm
Transistor Case Style
PQFN
Power Dissipation N Channel
10.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149