Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFSL7534PBF
Order Code2576888
Product RangeStrongIRFET, HEXFET
Also Known AsSP001568208
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFSL7534PBF
Order Code2576888
Product RangeStrongIRFET, HEXFET
Also Known AsSP001568208
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id232A
Drain Source On State Resistance0.002ohm
Transistor Case StyleTO-262
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation294W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET, HEXFET
Qualification-
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
232A
Transistor Case Style
TO-262
Rds(on) Test Voltage
10V
Power Dissipation
294W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.002ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.7V
No. of Pins
3Pins
Product Range
StrongIRFET, HEXFET
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903