Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4063DPBF
Order Code1498188
Product RangeIRGB
Also Known AsSP001549776
Technical Datasheet
Continuous Collector Current96A
Collector Emitter Saturation Voltage2.14V
Power Dissipation330W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeIRGB
Product Overview
The IRGP4063DPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features rugged transient performance for increased reliability and excellent current sharing in parallel operation. It is suitable for a wide range of switching frequencies due to low VCE (ON) and low switching losses.
- Low VCE (ON) Trench IGBT technology
- Low switching losses
- Square RBSOA
- 100% of Parts tested for 4X rated current (ILM)
- Positive VCE (ON) temperature coefficient
- Ultrafast soft recovery co-pack diode
- Tight parameter distribution
- High efficiency in a wide range of applications
- Low EMI
- 5µs Short-circuit SOA
Applications
Alternative Energy, Power Management, Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
96A
Power Dissipation
330W
Transistor Case Style
TO-247AC
Operating Temperature Max
175°C
Product Range
IRGB
Collector Emitter Saturation Voltage
2.14V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443