Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRLB8314PBF
Order Code2617411
Product RangeHEXFET Series
Also Known AsSP001572766
Technical Datasheet
4,025 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €0.613 |
100+ | €0.567 |
500+ | €0.487 |
1000+ | €0.444 |
5000+ | €0.361 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLB8314PBF
Order Code2617411
Product RangeHEXFET Series
Also Known AsSP001572766
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id171A
Drain Source On State Resistance0.0024ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IRLB8314PBF is a HEXFET® power MOSFET. Application includes optimized for UPS/inverter applications, low voltage power tools.
- Best in Class performance for UPS/Inverter applications
- Ultra-low gate impedance, fully characterized avalanche voltage and current
- Static drain-to-source on-resistance is 1.9mohm typ (VGS = 10V, ID = 68A, TJ = 25°C)
- Total gate charge is 40nC typ (VDS = 15V, VGS = 4.5V, ID = 68A, TJ = 25°C)
- Drain-to-source breakdown voltage is 30V min (VGS = 0V, ID = 250µA, TJ = 25°C)
- Turn-on delay time is 19ns typ (VDD = 15V, TJ = 25°C)
- Turn-off delay time is 32ns typ (VDD = 15V, TJ = 25°C)
- Input capacitance is 5050pF typ (VGS = 0V, TJ = 25°C)
- Output capacitance is 890pF typ (VGS = 0V, TJ = 25°C)
- TO-220AB package, operating junction temperature range from -55 to + 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
171A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0024ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.2V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005534