Print Page
27,023 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
10+ | €1.180 |
100+ | €0.837 |
500+ | €0.640 |
1000+ | €0.629 |
5000+ | €0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR3110ZTRPBF
Order Code2726017
Product RangeHEXFET
Also Known AsSP001574010
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id42A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HEXFET® power MOSFET specifically designed for Industrial applications
- Advanced process technology
- Ultra-low on-resistance
- 175°C operating temperature
- Fast switching
- Repetitive avalanche allowed up to Tjmax
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
42A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
HEXFET
MSL
-
Technical Docs (1)
Alternatives for IRLR3110ZTRPBF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004