Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS21864PBF
Order Code1688538
Also Known AsSP001542960
Technical Datasheet
905 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.430 |
10+ | €2.600 |
25+ | €2.390 |
50+ | €2.270 |
100+ | €2.050 |
250+ | €1.940 |
500+ | €1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS21864PBF
Order Code1688538
Also Known AsSP001542960
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current4A
Sink Current4A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay170ns
Output Delay170ns
Product Range-
Qualification-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
14Pins
IC Mounting
Through Hole
Source Current
4A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
170ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
DIP
Input Type
Non-Inverting
Sink Current
4A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
170ns
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542