Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM005-800MH
Order Code2781285
Product RangeCIPOS Nano
Also Known AsSP001549876
Technical Datasheet
861 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
10+ | €1.870 |
25+ | €1.830 |
50+ | €1.800 |
100+ | €1.760 |
500+ | €1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM005-800MH
Order Code2781285
Product RangeCIPOS Nano
Also Known AsSP001549876
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)40V
Current Rating (Ic / Id)80A
Isolation Voltage-
IPM Case StylePQFN
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano
SVHCNo SVHC (27-Jun-2018)
Alternatives for IRSM005-800MH
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
80A
IPM Case Style
PQFN
Product Range
CIPOS Nano
Voltage Rating (Vces / Vdss)
40V
Isolation Voltage
-
IPM Series
CIPOS Nano
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256