Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM807-105MH
Order Code2781306
Product RangeCIPOS Nano
Also Known AsSP001543516
Technical Datasheet
1,270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.130 |
10+ | €2.850 |
25+ | €2.740 |
50+ | €2.620 |
100+ | €2.570 |
500+ | €2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM807-105MH
Order Code2781306
Product RangeCIPOS Nano
Also Known AsSP001543516
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)10A
Isolation Voltage1.5kV
IPM Case StyleQFN-EP
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano
Product Overview
IRSM807-105MH is a half-bridge module designed for advanced appliances motor drive applications such as energy-efficient fans and pumps. IR's technology offers an extremely compact, high-performance half-bridge topology in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) Trench FREDFET technology and the industry benchmark half-bridge high voltage, rugged driver in a small PQFN package. At only 8x9mm and featuring integrated bootstrap functionality, the compact footprint of this surface-mount package makes it suitable for applications that are space-constrained. IRSM807-105MH functions without a heat sink.
- Integrated gate drivers and bootstrap functionality
- Suitable for sinusoidal modulation applications
- Low RDS(on) Trench FREDFET
- Under-voltage lockout for both channels
- Matched propagation delay for all channels
- Optimized dV/dt for loss and EMI trade offs
- 3.3V input logic compatible
- Active high HIN and LIN, motor power range from 80 to 200W
- Isolation 1500VRMS minimum
- PQFN package, maximum operating junction temperature is 150°C
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
10A
IPM Case Style
QFN-EP
Product Range
CIPOS Nano
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
CIPOS Nano
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
Product traceability