Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM836-044MA
Order Code2313951
Product RangeCIPOS Nano
Also Known AsIRSM836-044MA, SP001543350
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.250 |
5+ | €3.960 |
10+ | €3.670 |
50+ | €3.490 |
100+ | €3.270 |
250+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€4.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM836-044MA
Order Code2313951
Product RangeCIPOS Nano
Also Known AsIRSM836-044MA, SP001543350
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)250V
Current Rating (Ic / Id)4A
Isolation Voltage1.5kV
IPM Case StylePQFN
IPM SeriesµIPM
Product RangeCIPOS Nano
SVHCNo SVHC (21-Jan-2025)
Product Overview
IRSM836-044MA is a CIPOS™ Nano 250 V, 1.05 Ω three-phase intelligent power module with open source in 12x12 package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including wide range of home appliances, low power industrial drives, and etc. Typical applications include small home appliances, major home appliances, Heating ventilation and air conditioning (HV AC), motor control and drives, motor control for industrial automation.
- Based on low RDS(on) Trench FREDFETs
- Integrated bootstrap functionality
- Under-voltage lockout
- Matched propagation delay for all channels and cross-conduction prevention logic
- 3.3V input logic compatible
- Active high HIN and LIN
- Motor power rating up to 60W at 10kHz
- Suitable for space-constrained applications through ultra compact footprint
- Designed to enhance the system efficiency
- Same PCB layout addressing multiple application markets (100V AC – 230V AC) or power ratings
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
4A
IPM Case Style
PQFN
Product Range
CIPOS Nano
Voltage Rating (Vces / Vdss)
250V
Isolation Voltage
1.5kV
IPM Series
µIPM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability