Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.650 |
5+ | €5.890 |
10+ | €5.130 |
50+ | €4.750 |
100+ | €4.220 |
250+ | €4.090 |
Product Information
Product Overview
The IRSM836-084MA from Infineon is a 7A, 250V Integrated Power Module for small appliance motor drive applications. It is designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance AC motor-driver in an isolated package. This advanced IPM offers a combination of IR's low RDS (on) Trench MOSFET technology and the industry benchmark 3-phase high voltage, rugged driver in a small PQFN package. At only 12x12mm and featuring integrated bootstrap functionality, the compact footprint of this surface-mount package makes it suitable for applications that are space-constrained. Integrated over-current protection, fault reporting and under-voltage lockout functions deliver a high level of protection and fail-safe operation. IRSM836-084MA functions without a heat sink.
- Integrated gate drivers and bootstrap functionality
- Open-source for leg-shunt current sensing
- Protection shutdown pin
- Low RDS(on) Trench MOSFET
- Matched propagation delay for all channels
- Optimized dV/dt for loss and EMI trade offs
- 3.3V Schmitt-triggered active high input logic
- Cross-conduction prevention logic
- Motor power range up to 150W without heat sink
- Isolation 1500VRMS min
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
MOSFET
7A
PQFN
CIPOS Nano
250V
1.5kV
CIPOS Nano
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate