Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC334LITETOBO1
Order Code3994024
Also Known AsSP005626540, KIT_A2G_TC334_LITE
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.730 |
Price for:Each
Minimum: 1
Multiple: 1
€55.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC334LITETOBO1
Order Code3994024
Also Known AsSP005626540, KIT_A2G_TC334_LITE
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC334
Kit ContentsLite Kit TC334
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITA2GTC334LITETOBO1 is a AURIX™ TCxx4 lite kit equipped with a 32bit single-chip AURIX TriCore based-microcontroller AURIX TC334. It can be used with a range of development tools including AURIXTM Development Studio, Infineon’s free of charge Eclipse-based IDE or the Eclipse-based “FreeEntryToolchain” from Hightec/PLS/Infineon.
- On-board miniWiggler Micro-AB USB interface
- External powering 5V to 40 V (recommended 7 V4 V)
- Most AURIX™ pins available on expansion connectors (X1, X2)
- Two Infineon Shield2Go connectors
- Arduino compatible connectors for 3.3V, mikroBUS™ connector
- Micro-USB connector, DAP Debug connector, CAN connector
- CAN transceiver TLE9251VSJ from Infineon
- 1 user push-button, 3 user LEDs
- Reset push-button
- Potentiometer (10k0hm) for variable analogue input
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Lite Kit TC334
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC334
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25