Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITAURIXTC277TFTTOBO1
Order Code3243076
Also Known AsSP001339576, KIT_AURIX_TC277_TFT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €231.570 | 
Price for:Each
Minimum: 1
Multiple: 1
€231.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITAURIXTC277TFTTOBO1
Order Code3243076
Also Known AsSP001339576, KIT_AURIX_TC277_TFT
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC277
Kit ContentsEval Board AURIX TC277, TriCore Entry Tool Chain
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Eval Board AURIX TC277, TriCore Entry Tool Chain
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC277
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5