Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITLGMBBOM503TOBO1
Order Code3994029
Also Known AsSP003843204, KIT_LGMB_BOM503
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.100 |
Price for:Each
Minimum: 1
Multiple: 1
€53.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITLGMBBOM503TOBO1
Order Code3994029
Also Known AsSP003843204, KIT_LGMB_BOM503
Technical Datasheet
Accessory TypeMother Board Kit
For Use WithLow Voltage Drive Scalable Power Demo Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITLGMBBOM503TOBO1 is a mother board kit for low voltage drives scalable power demo board. The kit mother boards serve as supporting boards for the LVD scalable power demo board platform. They provide the system with the gate drivers for driving the MOSFETs of the power boards. The mother board connects to the control through the primary mother board and does not connect to an individual control board. Suitable for prototyping forklifts and LEVs(low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives, cordless power tools.
- Modular gate driver PCB with 2EDL23N06
- Gate resistors on FR4 for ease of rework
- Additional ceramic capacitor connected to the DC bus
- Optional branch out connection for paralleling of MOSFETs
- Dimension is 91mm x 48mm
Technical Specifications
Accessory Type
Mother Board Kit
Product Range
-
For Use With
Low Voltage Drive Scalable Power Demo Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25