Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKP236PS2GOKITTOBO1
Order Code3282278
Also Known AsSP002676664, KP236-PS2GO-KIT
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.150 |
Price for:Each
Minimum: 1
Multiple: 1
€22.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP236PS2GOKITTOBO1
Order Code3282278
Also Known AsSP002676664, KP236-PS2GO-KIT
Board TypeEvaluation Kit
IC / Module UsedKP236
Application Sub TypeAnalogue Barometric Air Pressure Sensor
Kit Contents2GO Eval Kit KP236
Product Overview
XENSIVTM Pressure Sensor 2GO kit is a budget-priced evaluation board equipped with a pressure sensor for pressure sensor measurement combined with an ARM® CortexTM-M0 CPU. The Pressure Sensor 2GO kit has a complete set of on-board devices, including an on-board debugger. Build your own application and gadget with the Pressure Sensor 2GO kits.
- KP236 (Analog BAP sensor)
- Clear and easy to use GUI for free download
- Pressure and temperature measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Analogue Barometric Air Pressure Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
KP236
Kit Contents
2GO Eval Kit KP236
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025