Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPROF2BTS70021EPPEBTOBO1
Order Code3865672
Also Known AsSP005560450, BTS7002-1EPP EVALBRD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €102.130 |
Price for:Each
Minimum: 1
Multiple: 1
€102.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPROF2BTS70021EPPEBTOBO1
Order Code3865672
Also Known AsSP005560450, BTS7002-1EPP EVALBRD
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberBTS7002-1EPP
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsEval Board BTS7002-1EPP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PROFET+2 12V BTS7002-1EPP evaluation board with 1 high-side switch of BTS7002-1EPP. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The evaluation board is capable to drive resistive, capacitive and/or inductive loads. Potential applications are suitable for driving 21 A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- Operating voltage range 3.1-28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature/voltage, load dump, reverse polarity, short-circuit protection
- Load current sense output diagnosis
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization /shrink of the PCB Area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Eval Board BTS7002-1EPP
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BTS7002-1EPP
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24