Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREF5BR3995BZ16W1TOBO1
Order Code4063663
Also Known AsSP005745985, REF_5BR3995BZ_16W1
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.800 |
Price for:Each
Minimum: 1
Multiple: 1
€82.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5BR3995BZ16W1TOBO1
Order Code4063663
Also Known AsSP005745985, REF_5BR3995BZ_16W1
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR3995BZ
Kit Application TypePower Management
Application Sub TypeNon-Isolated Flyback Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board ICE5BR3995BZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REF_5BR3995BZ_16W1 is an auxiliary power supply reference design configured in a flyback topology and is based on the ICE5BR3995BZ, a member of Infineon’s 5th generation fixed frequency CoolSET™ family. The power supply supports an input range up to 264VAC with 15V/150mA, 12V/900mA and 5V/300mA non-isolated output. Due to the integrated 950V MOSFET, such a design enables the deployment to unstable grid environments and increases system robustness.
- 16W non-isolated flyback auxiliary power supply for outdoor residential aircon
- <gt/> 75% full load efficiency at 230VAC
- Multi-output support for IPM gate driver, relay, MCU and miscellaneous biasing needs
- Ease of design and BOM reduction with an integrated error amplifier
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE5BR3995BZ
Application Sub Type
Non-Isolated Flyback Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Board ICE5BR3995BZ
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1