Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFXDPL8210U35WTOBO1
Order Code4410878
Also Known AsSP001886070
Your Part Number
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €95.990 |
Price for:Each
Minimum: 1
Multiple: 1
€95.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFXDPL8210U35WTOBO1
Order Code4410878
Also Known AsSP001886070
Silicon ManufacturerInfineon
Silicon Core NumberXDPL8210
Kit Application TypeLED Driver
Application Sub TypeFlyback Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board XDPL8210
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REFXDPL8210U35WTOBO1 is a 35W reference board for LED driver with isolated 0 to 10V dimming and dim-to-off operation. This reference board operates as a constant current board with XDP™ digital power controller IC XDPL8210 for LED drivers. The board features analogue dimming input with CDM10VD device. It has excellent power quality over wide load range. With the REF-XDPL8210-U35W output current and output power are configurable by parameters via the XDP™ interface board (IF-BOARD.DP-GEN2) and .dp Vision software. It provides protections for all failure modes.
- Wide input range from 90VAC to 305VAC
- Output current up to 830mA
- Dimming: 10mA or <1% of nominal output current
- Low stand-by power is less than 150mW
- PF is greater than 0.98 at 230V/50Hz for nominal load
- THD is less than 8% at 230V/50Hz for nominal load
- 0-10V dimming down to 1% of nominal output
- Connector for XDP™ interface board for parameter configuration
- Small form factor of 98mm x 63mm
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
LED Driver
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
XDPL8210
Application Sub Type
Flyback Controller
Core Sub-Architecture
-
Kit Contents
Reference Board XDPL8210
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18