Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABNFI011
Order Code3018586
Product Range3V Serial NOR Flash Memories
Also Known AsSP005661161, S25FL064LABNFI011
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.947 |
10+ | €0.889 |
50+ | €0.826 |
100+ | €0.807 |
250+ | €0.796 |
500+ | €0.777 |
1000+ | €0.759 |
2500+ | €0.744 |
Price for:Each
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABNFI011
Order Code3018586
Product Range3V Serial NOR Flash Memories
Also Known AsSP005661161, S25FL064LABNFI011
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Configuration8M x 8bit
InterfacesQPI, SPI
IC Case / PackageWSON-EP
No. of Pins8Pins
Clock Frequency Max108MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (21-Jan-2025)
Product Overview
S25FL064LABNFI011 is a S25FL memory 3V-only, SPI flash memory in an 8-pin WSON-EP package. It offers high densities coupled with the flexibility and fast performance required by various mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. The memory offers flexibility and performance well beyond ordinary serial flash devices. Ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
- 64Mb density
- Floating gate process technology
- 108MHz SDR speed
- 65nm floating gate technology
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Single supply voltage with CMOS I/O range from 2.7V to 3.6V
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
8M x 8bit
IC Case / Package
WSON-EP
Clock Frequency Max
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Memory Density
64Mbit
Interfaces
QPI, SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
Product traceability