Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
10+ | €7.490 |
25+ | €7.260 |
50+ | €7.080 |
100+ | €6.910 |
250+ | €6.770 |
Product Information
Product Overview
S28HS512TGABHI010 is a SEMPER™ flash memory. It is a high-speed CMOS, MIRRORBIT™ NOR flash device that is compliant with the JEDEC JESD251 eXpanded SPI (xSPI) specification. SEMPER™ is designed for functional safety with development according to ISO 26262 standard to achieve ASIL-B compliance and ASIL-D readiness. SEMPER™ Flash provides a flexible sector architecture. The device control logic is subdivided into two parallel operating sections: the host interface controller (HIC) and the embedded algorithm controller (EAC). The HIC monitors signal levels on the device inputs and drives outputs as needed to complete read, program, and write data transfers with the host system. The SEMPER™ flash with octal interface device supports error detection and correction by generating an embedded hamming error correction code during memory array programming.
- 45nm MIRRORBIT™ technology that stores two data bits in each memory array cell
- OTP secure silicon array of 1024 bytes (32 x 32 bytes)
- Legacy block protection (LBP) for memory array and device configuration
- Advanced sector protection (ASP) for individual memory array sector based protection
- AutoBoot enables immediate access to the memory array following power-on
- Serial flash discoverable parameters (SFDP) describing device functions and features
- 512Mb density, 200MHz SDR and 200MHz DDR performance
- 1.7V to 2.0V supply voltage
- 24-ball BGA package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Serial NOR
64M x 8bit
FBGA
200MHz
1.7V
1.8V
-40°C
1.8V Serial NOR Flash Memories
No SVHC (21-Jan-2025)
512Mbit
SPI
24Pins
-
2V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate