Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.760 |
| 5+ | €15.440 |
Product Information
Product Overview
Shield2Go security OPTIGA™ trust X board enabling the fastest evaluation and development of IoT system on the market. It is equipped with one OPTIGA™ Trust X security chip and come with a ready to use Arduino library. The OPTIGA™ Trust X is a turnkey security solution for industrial automation systems, smart homes and consumer devices. OPTIGA™ Trust X covers a broad range of use cases necessary to protect the authenticity, integrity and confidentiality in device: mutual authentication, secured communication, data store protection, life-cycle management, secured updates and also platform integrity protection. The turnkey set-up with full system integration and all key material preprogrammed reduces efforts for design, integration and deployment of high end security for assets to a minimum. Typically used at Embedded systems networked over the IoT, industrial control and automation, medical devices, consumer electronics, smart home and PKI networks.
- High-end security controller with advanced cryptographic algorithms implemented in hardware
- Turnkey solution with OS, Applet and complete host-side integration support
- I2C Interface, up to 10kBytes user memory and ECC256 bit, AES128, SHA-256
- Standard & extended temperature range -40°C to +105°C
- PG-USON-10 package (3 x 3mm)
- Compliant with new USB Type-C standard
- Shield2Go boards can be easily combined to systems by using My IoT adapters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
OPTIGA Trust X
-
Evaluation Board SLS32AIA
No SVHC (21-Jan-2025)
-
-
SLS32AIA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate