Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
10+ | €2.610 |
25+ | €2.400 |
50+ | €2.280 |
100+ | €2.160 |
250+ | €2.050 |
500+ | €1.980 |
1000+ | €1.900 |
Product Information
Product Overview
SLB9670VQ20FW785XTMA1 is a latest product featuring a fully TCG TPM (Trusted Platform Module) 2.0 standard compliant module with a SPI interface. TPMs are widely used as a root of trust for platform integrity, remote attestation and cryptographic services. The SLB9670 is featuring a TCG-compliant SPI interface to facilitate host communication and is available in VQFN package and in standard and extended temperature range. With the SPI interface the SLB9670 can easily be integrated with all leading micro architectures. Typical applications include desktop, notebook, tablet, server and networking devices.
- Compliant to TPM 2.0 Rev. 1.38
- Firmware upgrade to TPM 1.2
- SPI (Serial Peripheral Interface) to allow easy system integration
- TCG and common criteria certified with EAL4+
- FIPS 140-2 certified FW available via FW update
- FW with combined Common Criteria EAL4+ and FIPS 140-2 certification available
- Pin compatible to OPTIGA™ TPM SLB 9670 TPM1.2 version
- Optimized for battery operated devices: low standby power consumption (typ. 110µA)
- 32 pin VQFN package
- Standard temperature range from -20 to 85°C
Technical Specifications
Trusted Platform Module
3.6V
32Pins
85°C
-
No SVHC (21-Jan-2025)
1.65V
VQFN
-20°C
OPTIGA TRUST
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate