Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.640 |
10+ | €3.540 |
25+ | €3.250 |
50+ | €3.110 |
100+ | €2.960 |
250+ | €2.810 |
500+ | €2.720 |
1000+ | €2.640 |
Product Information
Product Overview
SLM9670AQ20FW1311XTMA1 is a standardized security controller that protects the integrity and authenticity of devices in industrial systems. Built on proven technologies and supporting the latest TPM 2.0 standard, the OPTIGA™ TPM SLM 9670 features include secured storage for keys, certificates and passwords as well as dedicated key management. The OPTIGA™ TPM SLM 9670 is a quality-hardened trusted platform module (TPM) for special use in industrial applications and based on a tamper-resistant secure microcontroller (MCU) using advanced hardware security technology. This device is qualified according to the industrial JEDEC JESD-47 standard. It is targeting industrial applications requiring a higher level of security like components of industrial automation and control systems.
- Random number generator (RNG) according to NIST SP800-90A
- TPM FW update functionality installed, 6962Bytes of free NV memory
- Full personalization with endorsement Key (EK) and EK certificate
- Up to 3 keys in the volatile memory, up to 7 keys in the NV memory, up to 8 NV counters
- Qualified for industrial applications (JEDEC JESD-47), SPI interface up to 43MHz
- Supply voltage is 1.8V or 3.3V, 25mA current consumption in active mode
- Input leakage current is 20µA maximum at (0V < VIN < VD)
- SCLK frequency is 43MHz maximum at (VDD,typ = 3.3V, tSLEW ≥ 1V/ns)
- SCLK slew rate (rising/falling) is 4V/ns max at (between 0.2VDD and 0.6VD)
- Ambient temperature range from -40°C to 105°C, VQFN-32 package
Technical Specifications
Trusted Platform Module
3.6V
32Pins
105°C
-
No SVHC (21-Jan-2025)
1.65V
VQFN-EP
-40°C
OPTIGA TRUST
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate