Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSLS32AIA010MSUSON10XTMA2
Order Code3282287
Product RangeOPTIGA TRUST
Also Known AsSP005348664, OPTIGA TPM
Technical Datasheet
28,677 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
10+ | €1.430 |
50+ | €1.280 |
100+ | €0.994 |
250+ | €0.948 |
500+ | €0.820 |
1000+ | €0.742 |
2500+ | €0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLS32AIA010MSUSON10XTMA2
Order Code3282287
Product RangeOPTIGA TRUST
Also Known AsSP005348664, OPTIGA TPM
Technical Datasheet
IC FunctionIoT Security
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Package TypeUSON
No. of Pins10Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeOPTIGA TRUST
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
IoT Security
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.62V
IC Package Type
USON
Operating Temperature Min
-25°C
Product Range
OPTIGA TRUST
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001