Print Page
37,150 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.104 | 
| 10+ | €0.0773 | 
| 100+ | €0.0573 | 
| 500+ | €0.0408 | 
| 1000+ | €0.036 | 
| 5000+ | €0.0239 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSMBD914E6327HTSA1
Order Code2480921
Product RangeSMBD9
Also Known AsSMBD 914 E6327 , SP000010209
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1.25V
Diode Module ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current4.5A
Diode MountingSurface Mount
Product RangeSMBD9
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Average Forward Current
250mA
Diode Module Configuration
Single
No. of Pins
3Pins
Forward Surge Current
4.5A
Product Range
SMBD9
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability