Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPIDERPLUSMBEVALTOBO1
Order Code4410883
Also Known AsSP005810591
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €202.060 |
Price for:Each
Minimum: 1
Multiple: 1
€202.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPIDERPLUSMBEVALTOBO1
Order Code4410883
Also Known AsSP005810591
Device Topology-
No. of Outputs1Outputs
Output Current500mA
Output Voltage28V
Input Voltage Min5V
Input Voltage Max28V
Core ChipTLE75008-ESD, TLE75080-ESH, TLE75242-ESH, TLE75602-ESH, TLE75620-EST
Dimming Control TypePWM
Kit ContentsEvaluation Board TLE75008-ESD, TLE75080-ESH, TLE75242-ESH, TLE75602-ESH, TLE75620-EST
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPIDERPLUSMBEVALTOBO1 is a mother board used for testing devices of the SPIDER+ families. Most devices of these families are available on daughter boards that can be plugged into the mother board. This feature allows the testing of several device types with the same mother board by merely configuring its channels. Typical applications include design in support of SPIDER+ devices, Body Control Module (BCM) and power distribution box, HVAC flap control, relay drivers and LED lighting and small bulbs.
- Easy channel configuration
- Integrated low-pass filters
- Visible status of the channels by means of blue LEDs
- Possibility to control devices with a dedicated graphic user interface
Technical Specifications
Device Topology
-
Output Current
500mA
Input Voltage Min
5V
Core Chip
TLE75008-ESD, TLE75080-ESH, TLE75242-ESH, TLE75602-ESH, TLE75620-EST
Kit Contents
Evaluation Board TLE75008-ESD, TLE75080-ESH, TLE75242-ESH, TLE75602-ESH, TLE75620-EST
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
28V
Input Voltage Max
28V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18