Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPOC2DBBTS710336ESATOBO1
Order Code3529910
Also Known AsSP001833458, SPOC-2 DB BTS71033-6ESA
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.070 |
Price for:Each
Minimum: 1
Multiple: 1
€55.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPOC2DBBTS710336ESATOBO1
Order Code3529910
Also Known AsSP001833458, SPOC-2 DB BTS71033-6ESA
Technical Datasheet
Accessory TypeDaughterboard
For Use WithInfineon SPOC+2 Motherboard
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
SPOC2DBBTS710336ESATOBO1 is a BTS71033-6ESA daughterboard which is a small PCB with soldered SPOC+2 device on it. It has to be used in combination with the SPOC+2 motherboard. Suitable for Suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 7 A and 4 A loads and high inrush current loads such as 65W bulb, HID or LED equivalent and 42W bulb or LED equivalent applications.
- High-side switch with diagnosis and embedded protection
- Daisy chain capable SPI, slew rate control for all channels, diagnosis feedback via SPI
- 3.3V and 5V compatible logic pins
- ReverSave™ for low power dissipation in Reverse Polarity
- Switch ON capability while Inverse Current condition (InverseON)
- Qualified in accordance with AEC Q100 grade 1
- Proportional load current sense, open Load in ON and OFF state, short circuit to ground and battery
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with programmable restart control and current threshold
- Undervoltage shutdown, overvoltage protection with external components
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Daughterboard
Product Range
-
For Use With
Infineon SPOC+2 Motherboard
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025