Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC212L8F133NACKXUMA1
Order Code3267624
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC212L-8F133N AC, SP001592690
Technical Datasheet
1,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.050 |
10+ | €9.530 |
25+ | €8.900 |
50+ | €8.560 |
100+ | €8.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC212L8F133NACKXUMA1
Order Code3267624
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC212L-8F133N AC, SP001592690
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max133MHz
Program Memory Size512KB
No. of Pins80Pins
IC Case / PackageTQFP
No. of I/O's59I/O's
InterfacesCAN, LIN, SPI
RAM Memory Size56KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
TQFP
Interfaces
CAN, LIN, SPI
ADC Channels
24Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
133MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
RAM Memory Size
56KB
ADC Resolution
12Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability