Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.290 |
| 10+ | €13.050 |
| 25+ | €12.230 |
| 50+ | €11.790 |
| 100+ | €11.340 |
Product Information
Product Overview
TC234LP32F200NACKXUMA1 is a 32bit AURIX™ TriCore™ microcontroller. Its innovative multicore architecture, based on up to three independent 32bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a TriCore with 200MHz, a single voltage supply of 3.3V and a powerful generic timer module ( GTM), the TC23xL series aim for a reduced complexity, best-in-class power consumption and significant cost savings. Potential applications include industrial applications, safety applications, connectivity applications, transportation applications, powertrain applications, (H)EV applications, automotive body control module (BCM), electric power steering (EPS), electronic stability control, primary power distribution center (PDC).
- TriCore™ with 200MHz/DSP functionality, 2MB Flash w/ ECC protection
- 128Kb Epsom at 125K cycles, 192Kb RAM w/ ECC protection
- 16x DMA channels, 24x 12bit SAR ADC converter
- Powerful generic timer module (GTM), sensor interfaces : 4x SENT
- Wake-up timer, 3.3V single voltage supply
- Diverse lockstep core with clock delay, redundant and diverse timer modules (GTM, CCU6, GPT12)
- Access permission system, safety management unit (SMU)
- Direct memory access (DMA), I/O, clock, voltage monitor
- I/O, clock, voltage monitor, AUTOSAR V3.2 and V4.x
- Ambient temperature range from -40 to +125°C, TQFP-144 package
Technical Specifications
AURIX Family TC2xx Series Microcontrollers
32 bit
2MB
TQFP
CAN, SPI
24Channels
-
-40°C
Surface Mount
TC2xx
MSL 3 - 168 hours
TriCore
200MHz
144Pins
120I/O's
192KB
12Bit
3.3V
125°C
AURIX
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate