Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC275TP64F200NDCKXUMA1
Order Code2929219
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC275TP-64F200N DC, SP001397622
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €33.020 |
5+ | €30.880 |
10+ | €28.740 |
25+ | €27.450 |
50+ | €26.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€33.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC275TP64F200NDCKXUMA1
Order Code2929219
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC275TP-64F200N DC, SP001397622
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's112I/O's
InterfacesCAN, Ethernet, I2C, LIN, SPI
RAM Memory Size472KB
ADC Channels60Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A powerful AURIX™ microcontroller for automotive & industrial, safety, connectivity, powertrain, transportation (H) EV applications.
- Triple TriCore with 200MHz and DSP functionality
- 4MB Flash w/ ECC protection (dedicated closely coupled memory areas per core)
- 64KB EEPROM at 500 k cycles
- 472KB RAM w/ ECC protection, 64x DMA channels
- Sensor interfaces : 10xSENT, 3xPSI5, 1xPSI5S
- Programmable HSM (Hardware Security Module)
- Diverse Lockstep Core with clock delay
- Redundant and diverse timer modules ( GTM, CCU6 , GPT12)
- Access permission system, Safety management unit (SMU), Direct Memory Access (DMA)
- I/O, clock, voltage monitor, AUTOSAR V3.2 and V4.x
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, LIN, SPI
ADC Channels
60Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
200MHz
No. of Pins
176Pins
No. of I/O's
112I/O's
RAM Memory Size
472KB
ADC Resolution
12Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003377
Product traceability