Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.040 |
| 5+ | €27.940 |
| 10+ | €22.710 |
| 25+ | €21.410 |
| 50+ | €20.980 |
Product Information
Product Overview
TC277TP64F200NDCKXUMA1 is an AURIX™ microcontroller for automotive and industrial applications. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a triple TriCore with 200MHz, 4MB of flash memory and a powerful generic timer module (GTM), this aims for reduced complexity, best-in-class power consumption and significant cost savings.
- Up to 4MB flash w/ ECC protection (dedicated closely coupled memory areas per core)
- 64KB EEPROM at 500k cycles, 472KB RAM w/ ECC protection
- 64x DMA channels, sensor interfaces : 10xSENT, 3xPSI5, 1xPSI5S
- Single voltage supply is 5V or 3.3V
- Diverse lockstep core with clock delay, access permission system
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Safety management unit ( SMU ), direct memory access ( DMA )
- I/O, clock, voltage monitor
- LFBGA-292 package
- Ambient temperature range from -40°C to +125°C
Technical Specifications
AURIX Family TC2xx Series Microcontrollers
32 bit
4MB
LFBGA
ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI
60Channels
-
-40°C
Surface Mount
TC2xx
MSL 3 - 168 hours
TriCore
200MHz
292Pins
-
472KB
12Bit
3.3V
125°C
AURIX
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate