Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTCIXTMA1
Order Code4707493
Product RangeXENSIV Series
Technical Datasheet
1,794 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.150 |
5+ | €10.040 |
10+ | €9.610 |
50+ | €8.780 |
100+ | €8.480 |
250+ | €8.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTCIXTMA1
Order Code4707493
Product RangeXENSIV Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeGas
Output InterfaceI2C
Measurement Range-
Sampling MethodThermal Conductivity Detection (TCD)
Supply Voltage Min3.25V
Supply Voltage Max3.35V
Sensor Case / PackageDSOSP
No. of Pins14Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXENSIV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type / Technology
Gas Sensor
Output Interface
I2C
Sampling Method
Thermal Conductivity Detection (TCD)
Supply Voltage Max
3.35V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Media Type
Gas
Measurement Range
-
Supply Voltage Min
3.25V
Sensor Case / Package
DSOSP
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability