Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA21590AUMA1
Order Code3889246
Also Known AsSP003713546, TDA21590
Technical Datasheet
5,965 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
10+ | €3.540 |
25+ | €3.270 |
50+ | €3.120 |
100+ | €2.960 |
250+ | €2.820 |
500+ | €2.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA21590AUMA1
Order Code3889246
Also Known AsSP003713546, TDA21590
Technical Datasheet
Input Voltage Min4.25V
Input Voltage Max16V
Output Current90A
Output Voltage Min225mV
Output Voltage Max5.5V
DC / DC Converter IC CasePQFN
No. of Pins39Pins
Switching Frequency Max1.5MHz
Product Range-
IC Generic NumberTDA21590
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
4.25V
Output Current
90A
Output Voltage Max
5.5V
No. of Pins
39Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
16V
Output Voltage Min
225mV
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1.5MHz
IC Generic Number
TDA21590
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361