Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA5240XUMA1
Order Code3775957
Also Known AsSP000550860, TDA5240
Technical Datasheet
1,766 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.640 |
| 10+ | €4.020 |
| 25+ | €3.750 |
| 50+ | €3.630 |
| 100+ | €3.500 |
| 250+ | €3.320 |
| 500+ | €3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5240XUMA1
Order Code3775957
Also Known AsSP000550860, TDA5240
Technical Datasheet
Frequency Min300MHz
Frequency Max928MHz
RF / IF ModulationASK, FSK
Sensitivity dBm-107dBm
Data Rate-
Receiving Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF Receiver ApplicationsAlarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
RF IC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, FSK
Data Rate
-
Supply Voltage Min
4.5V
RF Receiver Applications
Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
No. of Pins
28Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Frequency Max
928MHz
Sensitivity dBm
-107dBm
Receiving Current
-
Supply Voltage Max
5.5V
RF IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability