Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPB2GEVALKITTOBO1
Order Code3529914
Also Known AsSP005416720, TLD5099EP_B2G EVALKIT
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.530 |
Price for:Each
Minimum: 1
Multiple: 1
€53.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPB2GEVALKITTOBO1
Order Code3529914
Also Known AsSP005416720, TLD5099EP_B2G EVALKIT
Device TopologyBoost
No. of Outputs1Outputs
Output Current350mA
Output Voltage54V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD5099EP
Dimming Control TypePWM
Kit ContentsEvaluation Board TLD5099EP
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
TLD5099EPB2GEVALKITTOBO1 is an evaluation-board for high-power LED application with TLD5099EP product in boost to ground topology. Default configuration of the board is boost to ground topology without any additional features enabled. In this configuration, it can deliver up to 13W to the load with an efficiency above 91%. Auxiliary circuits to protect the DC/DC and the load during short to ground are present.
- Output current adjustment trimmer
- Power derating circuitry
- Embedded PWM engine
- Cold crank survival circuit
- Output voltage range from 33V to 47.4V
- 60V output overvoltage protection (output voltage related to ground)
- 400KHz switching frequency at VIN = 13.2V, spread spectrum "on"
- 350mA output current at jumper X15 open
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
Boost
Output Current
350mA
Input Voltage Min
8V
Core Chip
TLD5099EP
Kit Contents
Evaluation Board TLD5099EP
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage
54V
Input Voltage Max
27V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112944