Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5190QVXUMA1
Order Code2780816
Also Known AsTLD5190QV, SP001120462
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.310 |
10+ | €2.170 |
50+ | €2.010 |
100+ | €1.750 |
250+ | €1.650 |
500+ | €1.430 |
1000+ | €1.250 |
2500+ | €1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5190QVXUMA1
Order Code2780816
Also Known AsTLD5190QV, SP001120462
Technical Datasheet
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max55V
Output Current Max110mA
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost
Driver Case StyleVQFN
No. of Outputs1Outputs
Switching Frequency700kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
55V
Switching Frequency Typ
700kHz
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN
Switching Frequency
700kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
110mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck, Buck-Boost
No. of Outputs
1Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability