Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD55421CHGSHIELDTOBO1
Order Code3865677
Also Known AsSP005584350, TLD5542-1CHG_SHIELD
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.120 |
Price for:Each
Minimum: 1
Multiple: 1
€146.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD55421CHGSHIELDTOBO1
Order Code3865677
Also Known AsSP005584350, TLD5542-1CHG_SHIELD
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current5A
Output Voltage30V
Input Voltage Min7Vrms
Input Voltage Max35Vrms
Core ChipTLD5542-1
Dimming Control TypeAnalogue
Kit ContentsEval Board TLD5542-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLD5542-1 charger, LED driver, voltage regulator shield for Arduino. it is a battery charger shield compatible with Arduino UNO. It can charge up to 6 lithium cells at 5A. The shield can be powered either by a USB-PD adapter, or by a standard 12V power supply and it can be configured as battery charger, adjustable voltage regulator and LED driver. A graphical OLED 128 x 64 and 4 pushbuttons are present to set parameters and check the charge status. The TLD5542-1 it’s an LED driver so the charge algorithm is completely implemented in the Arduino therefore it is highly customizable.
- Battery charger shield compatible with Arduino UNO
Technical Specifications
Device Topology
Buck-Boost
Output Current
5A
Input Voltage Min
7Vrms
Core Chip
TLD5542-1
Kit Contents
Eval Board TLD5542-1
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
30V
Input Voltage Max
35Vrms
Dimming Control Type
Analogue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25