Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €217.980 |
Product Information
Product Overview
TLD700216LITEKITTOBO1 kit enables the user to evaluate TLD7002-16ES in bus mode or standalone mode (OTP emulation is needed to configure GPINx for direct drive). The TLD7002-16LITE_KIT is composed of a set of 2 different boardsTLD7002-16EVAL board, MCLD EVAL – Load Tail Light and set of cables for connecting the boards. The TLD7002-16LITE_KIT is an evaluation platform for the TLD7002-16ES, which features 16 channels, 16 independent 6-bit current set from 5 mA to 76.5 mA, power stages can be paralleled for higher currents and 16 independent 14 bits PWM duty cycles. The Load Tail Light board is provided in the kit, to take various load conditions into account.
- TLD7002-16ES: 16 channel device with integrated and protected output stages
- 32 red LED load – 2 LED per output channel
- Easy safety design: developed according to ISO26262 with process complying to ASIL-B
Contents
TLD7002-16EVAL board, MCLD EVAL – load tail light, A set of cables.
Technical Specifications
Linear
76.5mA
6V
TLD7002-16ES
TLD7002-16EVAL Board, MCLD EVAL - Load Tail Light (Project Version HW6), Cables
No SVHC (21-Jan-2025)
16Outputs
20V
20V
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate