Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.513 |
| 10+ | €0.394 |
| 100+ | €0.357 |
| 500+ | €0.296 |
| 1000+ | €0.284 |
| 2500+ | €0.267 |
Product Information
Product Overview
TLE49062KHTSA1 is a high-precision hall-effect switch with highly accurate switching thresholds for operating temperatures up to 150°C. Target applications for TLE4906-2K are all automotive applications that require a high-precision Hall switch for position sensing with an operating temperature range from -40°C to +150°C. The TLE4906-2K is a unipolar Hall switch that is actuated with the south pole of a magnet. A magnetic field above the threshold BOP switches the output to low (output transistor ON) and a magnetic field below the release point BRP back to high (transistor OFF).
- Supply voltage range from 2.7 to 18V
- Operation from unregulated power supply, AEC qualified
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection, superior temperature stability
- Low jitter (typ. 1µs), high ESD performance (±4kV HBM), digital output signal
- Supply current range from 2 to 6mA (VDD = 2.7V to 18V)
- Output fall time is 0.02µs typ (RQ = 1.2kohm, CQ = 50pF)
- Switching frequency range from 0 to 15KHz
- SMD package SC59, junction temperature range from -40 to 150°C
Technical Specifications
Unipolar
0.018T
-
24V
SC-59
Digital
Open Collector
150°C
MSL 1 - Unlimited
Unipolar Hall Effect Switch
0.013T
2.7V
SC-59
3 Pin
1Outputs
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate