Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.710 |
10+ | €0.624 |
100+ | €0.569 |
500+ | €0.489 |
1000+ | €0.470 |
2500+ | €0.461 |
5000+ | €0.451 |
Product Information
Product Overview
TLE4906LHALA1 is a high-precision hall effect switch with highly accurate switching thresholds for operating temperatures up to 150°C. It is an integrated circuit hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. Target applications for TLE4906 are all automotive applications which require a high precision hall switch for position sensing with a operating temperature range from -40°C to +150°C.
- 2.7V to 24V supply voltage
- Operation from unregulated power supply, digital output signal
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), low jitter (typ. 1µs)
- Superior temperature stability, peak temperatures up to 195°C without damage
- High ESD performance (±6kV HBM)
- Output leakage current is 0.05µA typical for VQ=18V
- PG-SSO-3-2 package
- Thermal resistance is 100K/W typical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Unipolar Hall Effect Switch
20mA
0.0085T
SIP
2.7V
SSO
Digital
1Outputs
-40°C
-
-
Unipolar
0.01T
3Pins
-
18V
3 Pin
AEC-Q100
Open Collector
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate